
N-channel MOSFET transistor, 150V drain-source voltage, 30A continuous drain current, and 38mΩ drain-to-source resistance. Features include a 4V threshold voltage, 15ns turn-on delay, 25ns turn-off delay, and 10ns fall time. This surface-mount component operates within a -55°C to 150°C temperature range and has a maximum power dissipation of 5.4W. Packaged in a PowerPAK SO 8-pin configuration, it is RoHS compliant.
Vishay SI7738DP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Resistance | 38mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 2.1nF |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 38mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7738DP-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
