
N-channel MOSFET with 30V drain-source voltage and 60A continuous drain current. Features low 3.5mΩ drain-to-source resistance and 83W maximum power dissipation. Operates across a -55°C to 150°C temperature range. Packaged in a surface-mount SOIC case with dimensions of 4.9mm length, 5.89mm width, and 1.04mm height. Includes fast switching characteristics with turn-on delay of 43ns and fall time of 23ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7742DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7742DP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 5.3nF |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| Series | SkyFET®, TrenchFET® |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 43ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7742DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
