
N-channel MOSFET transistor for surface mount applications. Features 30V drain-source voltage (Vdss) and 50A continuous drain current (ID). Offers low 3.1mR drain-to-source resistance (Rds On Max) and 2.5V threshold voltage. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 5.2W. Packaged in an 8-pin SOIC PowerPAK for tape and reel delivery.
Sign in to ask questions about the Vishay SI7788DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7788DP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 3.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 5.37nF |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3.1mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 44ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7788DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
