Vishay Si7792DP-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Resistance | 1.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.735nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 2.1mR |
| RoHS Compliant | Yes |
| Series | SkyFET®, TrenchFET® Gen III |
| Turn-Off Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay Si7792DP-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.