
The SI7804DN-T1-GE3 is a single N-CHANNEL TrenchFET MOSFET from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 6.5A and a drain to source voltage of 30V. The device features a drain to source resistance of 18.5mR and a maximum power dissipation of 1.5W. It is packaged in a SMALL OUTLINE, S-XDSO-C5 package and is suitable for surface mount applications.
Sign in to ask questions about the Vishay SI7804DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7804DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Resistance | 18.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 18.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 8ns |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7804DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
