N-Channel Power MOSFET, 30V Vdss, 9A continuous drain current, and 11mΩ Rds On. Features include 13ns turn-on delay, 33ns turn-off delay, and 10ns fall time. Operates from -55°C to 150°C with 1.5W max power dissipation. Surface mountable in a leadless 1212-8 PowerPAK-8 package, this component is halogen-free and RoHS compliant.
Vishay SI7806ADN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 9A |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 13ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7806ADN-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
