
N-channel MOSFET with 40V drain-source voltage and 47A continuous drain current. Features low 9mΩ drain-source on-resistance and 3V threshold voltage. Operates with a 20V gate-source voltage and offers fast switching with 10ns turn-on and 10ns fall times. Packaged in a surface-mount SOIC case with a maximum power dissipation of 36W. RoHS compliant and lead-free.
Vishay SI7848BDP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 9mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 2nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7848BDP-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.