Obsolete - Use SI7848BDP-T1-E3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7848DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10.4A |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 40V |
| Dual Supply Voltage | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Power Dissipation | 1.83W |
| Nominal Vgs | 3V |
| On-State Resistance | 9.5mR |
| Power Dissipation | 1.83W |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI7848DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.