; Transistor Type: MOSFET; Transistor Polarity: N Channel; Continuous Drain Current, Id: 6.2A; On Resistance,...
Checking distributor stock and pricing after the page loads.
Vishay SI7850DP technical specifications.
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Resistance | 31mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Power Dissipation | 1.8W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.