
N-channel MOSFET transistor with 60V drain-source voltage and 6.2A continuous drain current. Features low 22mΩ drain-source on-resistance and 3V threshold voltage. Operates from -55°C to 150°C with a maximum power dissipation of 1.8W. Packaged in an 8-pin SOIC surface-mount package, supplied on tape and reel. Includes fast switching times with 10ns turn-on delay and 10ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7850DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7850DP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 22mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7850DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
