
The SI7852DP is a 80V N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 7.6A and a drain to source voltage of 80V. The device is packaged in a SOIC package with a width of 6.2mm. The MOSFET is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SI7852DP technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.6A |
| Drain to Source Resistance | 16.5mR |
| Drain to Source Voltage (Vdss) | 80V |
| Dual Supply Voltage | 80V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Nominal Vgs | 2V |
| Power Dissipation | 1.9W |
| RoHS Compliant | No |
| Width | 6.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
