
Checking distributor stock and pricing after the page loads.
Vishay SI7852DP-T1 technical specifications.
| Continuous Drain Current (ID) | 7.6A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 16.5mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.9W |
| RoHS Compliant | No |
| Series | SI7 |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.002998oz |
| Width | 5.89mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
