
N-channel PowerPAK SO MOSFET, 80V drain-source voltage, 7.6A continuous drain current, and 16.5mΩ drain-source resistance. Features include 2V threshold voltage, 17ns turn-on delay, 40ns turn-off delay, and 31ns fall time. Operating temperature range from -55°C to 150°C with 1.9W maximum power dissipation. Surface mount design with 4.9mm length, 5.89mm width, and 1.04mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7852DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7852DP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 7.6A |
| Drain to Source Resistance | 16.5mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 2.32nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 16.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7852DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
