
The SI7880ADP-T1-GE3 is a single N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 83W and a continuous drain current of 40A. The device is packaged in a small outline R-XDSO-C5 package and is RoHS compliant. It is suitable for surface mount applications and has a maximum drain to source voltage of 30V.
Sign in to ask questions about the Vishay SI7880ADP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7880ADP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.4W |
| Radiation Hardening | No |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 96ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7880ADP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
