Vishay SI7901EDN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Resistance | 48mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 12us |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.04mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 48mR |
| Resistance | 0.048R |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 15us |
| Turn-On Delay Time | 2500ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7901EDN-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
