
The SI7904DN-T1-GE3 is a 2 N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5.3A and a drain to source voltage of 20V. The device is surface mount and has a maximum power dissipation of 1.3W. It is RoHS compliant and features a trench FET design.
Vishay SI7904DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 45ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7904DN-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
