Vishay SI7909DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Resistance | 37mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 85ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.04mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 37mR |
| Resistance | 0.037R |
| RoHS Compliant | No |
| Series | TrenchFET® |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 25ns |
| Width | 3.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI7909DN-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
