Vishay SI7922DN technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Nominal Vgs | 3.5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Threshold Voltage | 3.5V |
| Width | 6.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI7922DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.