
N-Channel MOSFET transistor featuring 100V drain-source voltage and 1.8A continuous drain current. Offers a maximum drain-source on-resistance of 195mR. Designed for surface mount applications with a 3.05mm x 3.05mm x 1.04mm PowerPAK 1212 package. Includes fast switching characteristics with turn-on delay time of 7ns and fall time of 11ns. Operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Vishay SI7922DN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7922DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Resistance | 195mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 195mR |
| Fall Time | 11ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 195mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 7ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7922DN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
