
N-Channel MOSFET featuring 40V Drain-to-Source Voltage (Vdss) and 60A Continuous Drain Current (ID). This dual N-Channel MOSFET offers a low Drain-to-Source On-Resistance (Rds On) of 5.8mR at a nominal Gate-to-Source Voltage (Vgs) of 2.5V. With a maximum power dissipation of 46W and a fast fall time of 15ns, it is designed for efficient switching applications. The component is surface mountable in an 8-pin package, RoHS compliant, and operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7938DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7938DP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 60A |
| Drain to Source Resistance | 5.8mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 15ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.17mm |
| Input Capacitance | 2.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.5W |
| Rds On Max | 5.8mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7938DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
