
Dual N-Channel Power MOSFET, 100V Vdss, 49mR Rds On Max, 3.8A Continuous Drain Current. Features 2 N-Channel elements in a PowerPAK SO-8 surface mount package with 1.4W power dissipation. Operates from -55°C to 150°C, with fast switching times including 15ns turn-on and 20ns fall time. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay SI7942DP-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7942DP-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Resistance | 49mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 49mR |
| Dual Supply Voltage | 100V |
| Fall Time | 20ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 49mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7942DP-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
