
N-channel MOSFET transistor, 100V drain-source voltage, 3.8A continuous drain current, and 49mΩ drain-source resistance. Features 2 N-channel FETs with a 15ns turn-on delay and 35ns turn-off delay. Packaged in an 8-pin SOIC surface mount case, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 1.4W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7942DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Resistance | 49mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 15ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 49mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7942DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
