Sign in to ask questions about the Vishay SI7948DP-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7948DP-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 75mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7948DP-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
