
Dual N-channel MOSFET, 150V drain-source voltage, 2.6A continuous drain current, and 105mΩ drain-source resistance. Features include a 1.4W power dissipation, 36ns fall time, 18ns turn-off delay, and 13ns turn-on delay. Packaged in a PPAK SO-8 surface-mount SOIC, this RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Vishay SI7956DP-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7956DP-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Resistance | 105mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 36ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 105mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7956DP-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
