
N-Channel MOSFET with 40V Drain-Source Voltage and 7.2A Continuous Drain Current. Features 16.5mΩ maximum Drain-Source On Resistance at a nominal 3V Gate-Source Voltage. This surface mount component offers 2 N-Channel elements within a PowerPAK SOIC package, suitable for operation between -55°C and 150°C. Includes fast switching characteristics with 17ns turn-on delay and 66ns turn-off delay.
Sign in to ask questions about the Vishay SI7958DP-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI7958DP-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.2A |
| Drain to Source Resistance | 16.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 16.5mR |
| Fall Time | 17ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Rds On Max | 16.5mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 66ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7958DP-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
