Obsolete - Use SI7983DP-T1-GE3
Vishay SI7973DP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 8.2A |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | -12V |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.4W |
| Resistance | 0.015R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.