
Surface mount N-channel MOSFET featuring 20V drain-source voltage and 8A continuous drain current. Offers low 22mΩ drain-to-source resistance and fast switching speeds with 18ns turn-on and 25ns turn-off delay times. Designed for efficient power management with a maximum power dissipation of 21.9W and operates across a wide temperature range from -55°C to 150°C. Packaged in a compact SOIC case, this RoHS compliant component is ideal for high-density electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI7980DP-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.04mm |
| Input Capacitance | 1.01nF |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 21.9W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.4W |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7980DP-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
