
N-channel MOSFET transistor featuring 20V drain-source voltage and 16A continuous drain current. Offers low 33mΩ Rds On resistance at 4.5V gate-source voltage. Designed for surface mount applications with a compact 1.5mm x 1mm BGA package. Boasts fast switching speeds with 7ns turn-on delay and 10ns fall time. Operates across a wide temperature range from -55°C to 150°C.
Vishay SI8406DB-T2-E1 technical specifications.
| Package/Case | BGA |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Resistance | 33mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.31mm |
| Input Capacitance | 830pF |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 13W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 33mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 400mV |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 7ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI8406DB-T2-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.