
N-channel MOSFET, general-purpose power transistor with a 8V Drain to Source Voltage (Vdss) and 16A Continuous Drain Current (ID). Features a low 23mR Drain to Source Resistance (Rds On Max) and a 350mV Threshold Voltage. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 13W. Packaged in a compact 1.5mm x 1mm BGA for surface mounting, with fast switching characteristics including a 13ns Turn-On Delay Time and 20ns Fall Time.
Vishay SI8416DB-T2-E1 technical specifications.
| Package/Case | BGA |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 8V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 5V |
| Height | 0.31mm |
| Input Capacitance | 1.47nF |
| Length | 1.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 13W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 350mV |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 13ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI8416DB-T2-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
