
MOSFET 2P-CH 20V 3.5A 6-MFP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI8901EDB-T2-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 60mR |
| Fall Time | 2200ns |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.7W |
| Rds On Max | 60mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -450mV |
| Turn-Off Delay Time | 1300ns |
| Turn-On Delay Time | 2300ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI8901EDB-T2-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
