Correct part number is SI8901EDB-T2-E1
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 3.5A |
| Fall Time | 9000ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 1300ns |
| Turn-On Delay Time | 2300ns |
| RoHS | Compliant |