
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 10V to 70V 14-Pin PDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI9100DJ02-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Input Voltage | 70V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4mA |
| Max Output Power | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13.5V |
| Output Current | 150uA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 3MHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9100DJ02-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
