
Voltage Regulators - Switching Regulators 3W HV Switchmode Reg
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI9100DN02-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Max Input Voltage | 70V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13.5V |
| Output Current | 150uA |
| Output Voltage | 4V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Flyback, Forward Converter |
| Weight | 0.025468oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9100DN02-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
