The SI9104DW-E3 is a single output DC/DC controller from Vishay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 120V and a minimum input voltage of 10V. The device is designed for surface mount applications and is available in a SOIC package. It is RoHS compliant and has a maximum output power of 3W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Input Voltage | 120V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13.5V |
| Output Current | 150uA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 528 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |