Sign in to ask questions about the Vishay SI9104DW-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9104DW-T1-E3 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 120V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13.5V |
| Output Current | 150uA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Synchronous Rectifier | No |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9104DW-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
