IC 2 A SWITCHING REGULATOR, 3000 kHz SWITCHING FREQ-MAX, PDIP14, LEAD FREE, PLASTIC, DIP-14, Switching Regulator or Controller
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 80uA |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |