
Current Mode PWM Controller 2A 20-Pin PLCC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI9105DN02-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9105DN02-E3 technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 50% |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80uA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9105DN02-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
