The SI9108DJ02-E3 is a DC/DC controller from Vishay, featuring a flyback topology and a maximum operating temperature of 85°C. It is packaged in a DIP package and is mounted through a hole. The device operates at a maximum supply voltage of 13.5V and has an output voltage of 4V. It is RoHS compliant and available in a package quantity of 25, packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Duty Cycle | 99.9% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 80uA |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |