The SI9108DN02-T1-E3 is a surface mount DC/DC controller from Vishay with a 4V output voltage and 80uA output current. It operates within a temperature range of -40°C to 85°C and is available in a PLCC package. The device is RoHS compliant and packaged in tape and reel quantities of 1000. It has a maximum duty cycle of 99.9% and is not a synchronous rectifier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI9108DN02-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9108DN02-T1-E3 technical specifications.
| Package/Case | PLCC |
| Max Duty Cycle | 99.9% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80uA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9108DN02-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.