
The SI9108DW-T1-E3 is a DC/DC controller from Vishay, featuring a single output with 4V output voltage and 80uA output current. It operates within a temperature range of -40°C to 85°C and is available in a SOIC package, packaged in tape and reel quantities of 1500. This product is compliant with RoHS regulations.
Vishay SI9108DW-T1-E3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 80uA |
| Output Voltage | 4V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9108DW-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.