
Switching Regulator/Controller, Current-mode, 0.01A, 1000kHz Switching Freq-Max, BCDMOS, PDSO14,
Checking distributor stock and pricing after the page loads.
Vishay SI9110DY technical specifications.
| Package/Case | SOIC N |
| Fall Time | 40ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Flyback, Push-Pull |
| RoHS | Not CompliantNo |
