The SI9112DY-T1-E3 is a DC/DC controller from Vishay, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 13.5V and can handle an output current of 10mA. The device is packaged in a SOIC case and is available in tape and reel packaging with 2500 units per package. The controller is RoHS compliant and suitable for use in flyback, forward converter, push-pull, and Cuk topologies.
Sign in to ask questions about the Vishay SI9112DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9112DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 10mA |
| Output Voltage | 8.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Push-Pull, Cuk |
| Voltage | 15V |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9112DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
