
Current Mode PWM Controller 700mA 14-Pin SOIC N
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Fall Time | 40ns |
| Frequency | 2MHz |
| Max Duty Cycle | 50% |
| Max Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Current | 500mA |
| Output Voltage | 10V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Topology | Flyback |
| RoHS | Not Compliant |