The SI9114ADY-T1-E3 is a surface mount DC/DC controller from Vishay. It operates at a maximum supply voltage of 16.5V and has an output voltage of 10V with a maximum output current of 700mA. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The controller is RoHS compliant and is available in a package quantity of 2500 units per reel. It has a maximum supply current of 3mA and a maximum frequency of 2MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI9114ADY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC N |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 16.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Current | 700mA |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.008501oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9114ADY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
