Current Mode PWM Controller 700mA 14-Pin SOIC N
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI9114ADYE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC N |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Max Duty Cycle | 50% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Current | 700mA |
| Output Voltage | 10V |
| Package Quantity | 550 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Topology | Flyback |
| Weight | 0.008501oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9114ADYE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.