The SI9117DY-T1-E3 is a single output linear regulator from Vishay, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 200V. The device has a maximum output current of 2.4mA and an operating supply voltage of 16.5V. It is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Vishay SI9117DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Current Rating | -2.7mA |
| Max Input Voltage | 200V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Current | 2.4mA |
| Output Voltage | 4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.