Current Mode PWM Controller 500mA 16-Pin SOIC N
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Duty Cycle | 80% |
| Fall Time | 40ns |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 16.5V |
| Output Current | 500mA |
| Output Voltage | 11.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |