
The SI9118DY-E3 is a flyback/push-pull DC/DC controller from Vishay, operating within a temperature range of -40°C to 85°C. It features a maximum output current of 500mA and an operating supply voltage of 16.5V. The device is surface mountable and comes in a SOIC package. It is RoHS compliant and suitable for use in applications with a maximum frequency of 1MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI9118DY-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI9118DY-E3 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 40ns |
| Max Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 16.5V |
| Output Current | 500mA |
| Output Voltage | 11.5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9118DY-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
