Current Mode PWM Controller 125mA 14-Pin SOIC N
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Fall Time | 75ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 125mA |
| Output Voltage | 9.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback, Push-Pull |
| RoHS | Not Compliant |
