The SI9121DY-3 is a single output linear regulator with an output voltage of 3.3V and an output current of 250mA. It operates from a supply voltage of -60V and is available in a SOIC package. The device is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. It is not RoHS compliant.
Vishay SI9121DY-3 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | -60V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | -60V |
| Output Current | 250mA |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.